
PDB182-K420K-104C | |
|---|---|
DigiKey Part Number | 118-PDB182-K420K-104C-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K420K-104C |
Description | POT 100K OHM 0.06W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 100k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.06W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 52,78500 Kč | 527,85 Kč |
| 25 | 49,03560 Kč | 1 225,89 Kč |
| 50 | 46,36180 Kč | 2 318,09 Kč |
| 100 | 43,82370 Kč | 4 382,37 Kč |
| 250 | 40,66572 Kč | 10 166,43 Kč |
| 500 | 38,42084 Kč | 19 210,42 Kč |
| 1 000 | 36,29420 Kč | 36 294,20 Kč |
| 5 000 | 31,78583 Kč | 158 929,15 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |





