



ML-63-4-7 | |
|---|---|
DigiKey Part Number | 226-4071-ND |
Manufacturer | |
Manufacturer Product Number | ML-63-4-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Dot on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Smooth | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,19000 Kč | 336,19 Kč |
| 5 | 291,68600 Kč | 1 458,43 Kč |
| 10 | 275,81400 Kč | 2 758,14 Kč |
| 25 | 257,36520 Kč | 6 434,13 Kč |
| 50 | 245,10640 Kč | 12 255,32 Kč |
| 100 | 234,12590 Kč | 23 412,59 Kč |
| 300 | 219,00777 Kč | 65 702,33 Kč |
| 500 | 212,82036 Kč | 106 410,18 Kč |
| 1 000 | 205,17766 Kč | 205 177,66 Kč |
| Unit Price without VAT: | 336,19000 Kč |
|---|---|
| Unit Price with VAT: | 406,78990 Kč |















