Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Gloss
ML-63-2-7
ML-63-2-7

ML-63-2-7

DigiKey Part Number
226-1071-ND
Manufacturer
Manufacturer Product Number
ML-63-2-7
Description
KNOB SMOOTH 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.236" (6.00mm)
Diameter
0.625" (15.88mm)
Height
0.625" (15.88mm)
Indicator
Dot on Top
Material
Metal
Color
Black Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,49000 Kč338,49 Kč
5293,67800 Kč1 468,39 Kč
10277,69900 Kč2 776,99 Kč
25259,12360 Kč6 478,09 Kč
50246,78100 Kč12 339,05 Kč
100235,72560 Kč23 572,56 Kč
300220,50420 Kč66 151,26 Kč
500214,27452 Kč107 137,26 Kč
1 000206,57958 Kč206 579,58 Kč
Manufacturers Standard Package
Unit Price without VAT:338,49000 Kč
Unit Price with VAT:409,57290 Kč
Alternate Color
KNOB SMOOTH 0.236" METAL
In-Stock: 0
Unit Price: 222,38350 Kč
KNOB SMOOTH 0.236" METAL
In-Stock: 0
Unit Price: 222,38350 Kč
KNOB SMOOTH 0.236" METAL
In-Stock: 23
Unit Price: 338,49000 Kč