



PDB182-K220K-103B | |
|---|---|
DigiKey Part Number | PDB182-K220K-103B-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K220K-103B |
Description | POT 10K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.125W, 1/8W | Bushing Thread M7 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 48,53100 Kč | 485,31 Kč |
| 25 | 45,08120 Kč | 1 127,03 Kč |
| 50 | 42,62440 Kč | 2 131,22 Kč |
| 100 | 40,29280 Kč | 4 029,28 Kč |
| 250 | 37,39056 Kč | 9 347,64 Kč |
| 500 | 35,32714 Kč | 17 663,57 Kč |
| 1 000 | 33,37255 Kč | 33 372,55 Kč |
| 5 000 | 29,22811 Kč | 146 140,55 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |
















