
PDB182-K420K-103B1 | |
|---|---|
DigiKey Part Number | 118-PDB182-K420K-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K420K-103B1 |
Description | POT 10K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,63080 Kč | 815,77 Kč |
| 50 | 30,86280 Kč | 1 543,14 Kč |
| 100 | 29,17670 Kč | 2 917,67 Kč |
| 250 | 27,07988 Kč | 6 769,97 Kč |
| 500 | 25,58858 Kč | 12 794,29 Kč |
| 1 000 | 24,17458 Kč | 24 174,58 Kč |
| 5 000 | 21,17497 Kč | 105 874,85 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |
















