PDB181-GTR02-504C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB181-GTR02-504C2

DigiKey Part Number
118-PDB181-GTR02-504C2-ND
Manufacturer
Manufacturer Product Number
PDB181-GTR02-504C2
Description
POT 500K OHM 1/10W CARBON R-LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Reverse Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.748" (19.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1037,51100 Kč375,11 Kč
2535,01040 Kč875,26 Kč
5033,21700 Kč1 660,85 Kč
10031,50970 Kč3 150,97 Kč
25029,37232 Kč7 343,08 Kč
50027,84620 Kč13 923,10 Kč
1 00026,39523 Kč26 395,23 Kč
5 00023,29902 Kč116 495,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč