
PDB241-GTR01-504C2 | |
|---|---|
DigiKey Part Number | 118-PDB241-GTR01-504C2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR01-504C2 |
Description | POT 500K OHM 1/4W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB241-GTR01-504C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 25 | 63,01080 Kč | 1 575,27 Kč |
| 50 | 59,57140 Kč | 2 978,57 Kč |
| 100 | 56,30400 Kč | 5 630,40 Kč |
| 300 | 51,46680 Kč | 15 440,04 Kč |
| 500 | 49,35412 Kč | 24 677,06 Kč |
| 1 000 | 46,61997 Kč | 46 619,97 Kč |
| 5 000 | 40,82599 Kč | 204 129,95 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |
















