



PDB241-GTR03-504A2 | |
|---|---|
DigiKey Part Number | PDB241-GTR03-504A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR03-504A2 |
Description | POT 500K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB241-GTR03-504A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 68,47880 Kč | 1 711,97 Kč |
| 50 | 64,73680 Kč | 3 236,84 Kč |
| 100 | 61,18400 Kč | 6 118,40 Kč |
| 300 | 55,92537 Kč | 16 777,61 Kč |
| 500 | 53,62890 Kč | 26 814,45 Kč |
| 1 000 | 50,65684 Kč | 50 656,84 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |























