
PDB181-GTR01-254C2 | |
|---|---|
DigiKey Part Number | 118-PDB181-GTR01-254C2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-GTR01-254C2 |
Description | POT 250K OHM 1/10W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB181-GTR01-254C2 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 250k | Actuator Length 0.748" (19.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,22900 Kč | 392,29 Kč |
| 25 | 36,44720 Kč | 911,18 Kč |
| 50 | 34,46580 Kč | 1 723,29 Kč |
| 100 | 32,58460 Kč | 3 258,46 Kč |
| 250 | 30,24048 Kč | 7 560,12 Kč |
| 500 | 28,57370 Kč | 14 286,85 Kč |
| 1 000 | 26,99411 Kč | 26 994,11 Kč |
| 5 000 | 23,64367 Kč | 118 218,35 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |
















