100k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins
P160KN-0QC15C100K
P160KN-0QC15C100K

P160KN-0QC15C100K

DigiKey Part Number
987-1306-ND
Manufacturer
Manufacturer Product Number
P160KN-0QC15C100K
Description
POT 100K OHM 1/10W PLASTIC R-LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
TT Electronics/BI
Rotation
300°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
PC Pins
Part Status
Active
Actuator Type
Knurled and Slotted
Resistance (Ohms)
100k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.1W, 1/10W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Reverse Logarithmic
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 048
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1032,36800 Kč323,68 Kč
2530,08200 Kč752,05 Kč
5028,45100 Kč1 422,55 Kč
10026,89940 Kč2 689,94 Kč
25024,96820 Kč6 242,05 Kč
50023,59300 Kč11 796,50 Kč
1 32021,78736 Kč28 759,32 Kč
5 28019,43717 Kč102 628,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč