
PDB181-GTR01-504C2 | |
|---|---|
DigiKey Part Number | PDB181-GTR01-504C2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-GTR01-504C2 |
Description | POT 500K OHM 1/10W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB181-GTR01-504C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 25 | 36,69600 Kč | 917,40 Kč |
| 50 | 34,70120 Kč | 1 735,06 Kč |
| 100 | 32,80730 Kč | 3 280,73 Kč |
| 250 | 30,44712 Kč | 7 611,78 Kč |
| 500 | 28,76894 Kč | 14 384,47 Kč |
| 1 000 | 27,17855 Kč | 27 178,55 Kč |
| 5 000 | 23,80522 Kč | 119 026,10 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

















