50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1J-B24-BAB503L

DigiKey Part Number
PCW1J-B24-BAB503L-ND
Manufacturer
Manufacturer Product Number
PCW1J-B24-BAB503L
Description
POT 50K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PCW1J-B24-BAB503L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
10118,30300 Kč1 183,03 Kč
45104,72867 Kč4 712,79 Kč
9098,96822 Kč8 907,14 Kč
13595,73844 Kč12 924,69 Kč
27090,44693 Kč24 420,67 Kč
54085,43543 Kč46 135,13 Kč
1 03580,97641 Kč83 810,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč