
MOV-07D431K | |
|---|---|
DigiKey Part Number | 118-MOV-07D431K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D431K |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D431K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 138 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,72200 Kč | 43,05 Kč |
| 100 | 1,45100 Kč | 145,10 Kč |
| 250 | 1,32288 Kč | 330,72 Kč |
| 500 | 1,24602 Kč | 623,01 Kč |
| 2 000 | 1,13053 Kč | 2 261,06 Kč |
| 4 000 | 1,08754 Kč | 4 350,16 Kč |
| 6 000 | 1,06603 Kč | 6 396,18 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |











