Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM250-2

DigiKey Part Number
MF-SM250TR-ND - Tape & Reel (TR)
MF-SM250CT-ND - Cut Tape (CT)
MF-SM250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM250-2
Description
PTC RESET FUSE 15V 2.5A 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM250-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
25 s
Resistance - Initial (Ri) (Min)
24 mOhms
Resistance - Post Trip (R1) (Max)
85 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
58,56800 Kč42,84 Kč
107,89500 Kč78,95 Kč
506,55140 Kč327,57 Kč
1006,04530 Kč604,53 Kč
2505,43596 Kč1 358,99 Kč
5005,01432 Kč2 507,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,40930 Kč6 613,95 Kč
3 0004,06367 Kč12 191,01 Kč
4 5003,87329 Kč17 429,81 Kč
7 5003,64500 Kč27 337,50 Kč
10 5003,50137 Kč36 764,39 Kč
15 0003,35465 Kč50 319,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč