New at DigiKey
Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF200/16X-2

DigiKey Part Number
118-MF-MSMF200/16X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF200/16X-2CT-ND - Cut Tape (CT)
118-MF-MSMF200/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF200/16X-2
Description
1812 RESETTABLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
20 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
70 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
2 A
Thickness (Max)
0.063" (1.60mm)
Current - Trip (It)
3.5 A
Approval Agency
cUR, cURus, TUV
Current - Max
100 A
Base Product Number
Time to Trip
2 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,64747 Kč11 471,20 Kč
3 0007,04553 Kč21 136,59 Kč
4 5006,71385 Kč30 212,33 Kč
7 5006,31609 Kč47 370,68 Kč
10 5006,06572 Kč63 690,06 Kč
15 0005,80998 Kč87 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč