


MF-MSMF110/16-2 | |
|---|---|
DigiKey Part Number | MF-MSMF110/16-2TR-ND - Tape & Reel (TR) MF-MSMF110/16-2CT-ND - Cut Tape (CT) MF-MSMF110/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF110/16-2 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF110/16-2 Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 210 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 300 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L110/16DR | Littelfuse Inc. | 4 699 | F3485CT-ND | 0,55000 Kč | Similar |
| ERFSD110162RZ | Excel Cell Electronic Co., Ltd. | 2 000 | 5916-ERFSD110162RZCT-ND | 0,19000 Kč | Similar |
| MINISMDC110F/16-2 | Littelfuse Inc. | 16 032 | MINISMDC110F/16-2CT-ND | 0,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,51000 Kč | 42,55 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 6,50700 Kč | 325,35 Kč |
| 100 | 6,00430 Kč | 600,43 Kč |
| 250 | 5,39908 Kč | 1 349,77 Kč |
| 500 | 4,98030 Kč | 2 490,15 Kč |
| 1 000 | 4,59259 Kč | 4 592,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,03210 Kč | 8 064,20 Kč |
| 4 000 | 3,71530 Kč | 14 861,20 Kč |
| 6 000 | 3,62886 Kč | 21 773,16 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |









