
MF-MSMF110/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF110/16X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF110/16X-2CT-ND - Cut Tape (CT) 118-MF-MSMF110/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF110/16X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 210 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 2.2 A | Approval Agency cUL, cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 300 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF110/16-2 | Bourns Inc. | 118 917 | MF-MSMF110/16-2CT-ND | 10,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,05400 Kč | 55,27 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 50 | 8,45480 Kč | 422,74 Kč |
| 100 | 7,80200 Kč | 780,20 Kč |
| 250 | 7,01328 Kč | 1 753,32 Kč |
| 500 | 6,46896 Kč | 3 234,48 Kč |
| 1 000 | 5,96488 Kč | 5 964,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,49803 Kč | 10 996,06 Kč |
| 4 000 | 5,06518 Kč | 20 260,72 Kč |
| 6 000 | 4,82662 Kč | 28 959,72 Kč |
| 10 000 | 4,54056 Kč | 45 405,60 Kč |
| 14 000 | 4,36047 Kč | 61 046,58 Kč |
| 20 000 | 4,17654 Kč | 83 530,80 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


