



MINISMDC110F/16-2 | |
|---|---|
DigiKey Part Number | MINISMDC110F/16-2TR-ND - Tape & Reel (TR) MINISMDC110F/16-2CT-ND - Cut Tape (CT) MINISMDC110F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC110F/16-2 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC110F/16-2 Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.019" (0.48mm) |
Current - Trip (It) 2.2 A | Approval Agency CSA, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD110162RZ | Excel Cell Electronic Co., Ltd. | 2 000 | 5916-ERFSD110162RZCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 5 | 11,97200 Kč | 59,86 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 50 | 9,16800 Kč | 458,40 Kč |
| 100 | 8,45900 Kč | 845,90 Kč |
| 250 | 7,60476 Kč | 1 901,19 Kč |
| 500 | 7,01454 Kč | 3 507,27 Kč |
| 1 000 | 6,46771 Kč | 6 467,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,10960 Kč | 10 219,20 Kč |
| 4 000 | 4,70698 Kč | 18 827,92 Kč |
| 6 000 | 4,55953 Kč | 27 357,18 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |




