



1812L110/16DR | |
|---|---|
DigiKey Part Number | F3485TR-ND - Tape & Reel (TR) F3485CT-ND - Cut Tape (CT) F3485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L110/16DR |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L110/16DR Models |
Category | Time to Trip 300 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1.95 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD110162RZ | Excel Cell Electronic Co., Ltd. | 2 000 | 5916-ERFSD110162RZCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 5 | 12,76400 Kč | 63,82 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 50 | 9,78120 Kč | 489,06 Kč |
| 100 | 9,02630 Kč | 902,63 Kč |
| 250 | 8,11364 Kč | 2 028,41 Kč |
| 500 | 7,48338 Kč | 3 741,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,63877 Kč | 8 458,16 Kč |
| 3 000 | 5,19545 Kč | 15 586,35 Kč |
| 4 500 | 4,95119 Kč | 22 280,36 Kč |
| 7 500 | 4,89581 Kč | 36 718,57 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |


