


MF-MSMF075/24-2 | |
|---|---|
DigiKey Part Number | MF-MSMF075/24-2TR-ND - Tape & Reel (TR) MF-MSMF075/24-2CT-ND - Cut Tape (CT) MF-MSMF075/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF075/24-2 |
Description | PTC RESET FUSE 24V 750MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF075/24-2 Models |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 450 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 24V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 200 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L075/24DR | Littelfuse Inc. | 12 913 | F3484CT-ND | 16,89000 Kč | Similar |
| MINISMDC075F/24-2 | Littelfuse Inc. | 26 167 | MINISMDC075F24-2CT-ND | 16,89000 Kč | Similar |
| PTS181224V075 | Eaton - Electronics Division | 18 | 283-PTS181224V075CT-ND | 5,42000 Kč | Similar |
| PTSA181233V075 | Eaton - Electronics Division | 796 | 283-PTSA181233V075CT-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,51000 Kč | 42,55 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 6,50700 Kč | 325,35 Kč |
| 100 | 6,00430 Kč | 600,43 Kč |
| 250 | 5,39908 Kč | 1 349,77 Kč |
| 500 | 4,98030 Kč | 2 490,15 Kč |
| 1 000 | 4,59259 Kč | 4 592,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,23377 Kč | 8 467,54 Kč |
| 4 000 | 3,90107 Kč | 15 604,28 Kč |
| 6 000 | 3,71777 Kč | 22 306,62 Kč |
| 10 000 | 3,49797 Kč | 34 979,70 Kč |
| 14 000 | 3,35964 Kč | 47 034,96 Kč |
| 20 000 | 3,21835 Kč | 64 367,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






