


PTSA181233V075 | |
|---|---|
DigiKey Part Number | 283-PTSA181233V075TR-ND - Tape & Reel (TR) 283-PTSA181233V075CT-ND - Cut Tape (CT) 283-PTSA181233V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181233V075 |
Description | PTC RESET FUSE 750MA 33V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 70 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 480 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 33V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 750 mA | Package / Case 1812 (4532 Metric), Concave |
Current - Trip (It) 1.5 A | Size / Dimension 0.178" L x 0.126" W (4.53mm x 3.20mm) |
Current - Max 100 A | Thickness (Max) 0.051" (1.30mm) |
Time to Trip 300 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 5 | 7,05000 Kč | 35,25 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 50 | 5,38900 Kč | 269,45 Kč |
| 100 | 4,97200 Kč | 497,20 Kč |
| 250 | 4,46976 Kč | 1 117,44 Kč |
| 500 | 4,12314 Kč | 2 061,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,24347 Kč | 4 243,47 Kč |
| 2 000 | 3,91197 Kč | 7 823,94 Kč |
| 3 000 | 3,72945 Kč | 11 188,35 Kč |
| 5 000 | 3,51069 Kč | 17 553,45 Kč |
| 7 000 | 3,37308 Kč | 23 611,56 Kč |
| 10 000 | 3,23256 Kč | 32 325,60 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

