



PTS181224V075 | |
|---|---|
DigiKey Part Number | 283-PTS181224V075TR-ND - Tape & Reel (TR) 283-PTS181224V075CT-ND - Cut Tape (CT) 283-PTS181224V075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181224V075 |
Description | PTC RESET FUSE 24V 750MA 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 110 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L075/24DR | Littelfuse Inc. | 12 913 | F3484CT-ND | 16,89000 Kč | Direct |
| MINISMDC075F/24-2 | Littelfuse Inc. | 26 167 | MINISMDC075F24-2CT-ND | 16,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 5 | 4,50400 Kč | 22,52 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 50 | 3,45360 Kč | 172,68 Kč |
| 100 | 3,18670 Kč | 318,67 Kč |
| 250 | 2,86472 Kč | 716,18 Kč |
| 500 | 2,64322 Kč | 1 321,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,44906 Kč | 2 449,06 Kč |
| 2 000 | 2,25824 Kč | 4 516,48 Kč |
| 3 000 | 2,15319 Kč | 6 459,57 Kč |
| 5 000 | 2,03625 Kč | 10 181,25 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


