


MF-LSMF185/33X-2 | |
|---|---|
DigiKey Part Number | MF-LSMF185/33X-2TR-ND - Tape & Reel (TR) MF-LSMF185/33X-2CT-ND - Cut Tape (CT) MF-LSMF185/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF185/33X-2 |
Description | PTC RESET FUSE 33V 1.85A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF185/33X-2 Models |
Category | Resistance - Post Trip (R1) (Max) 150 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Current - Hold (Ih) (Max) 1.85 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.099" (2.51mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 2.5 s | Base Product Number |
Resistance - Initial (Ri) (Min) 45 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDC185F/33-2 | Littelfuse Inc. | 18 120 | SMDC185F/33-2CT-ND | 0,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 5 | 19,56200 Kč | 97,81 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 50 | 14,97840 Kč | 748,92 Kč |
| 100 | 13,81890 Kč | 1 381,89 Kč |
| 250 | 12,42152 Kč | 3 105,38 Kč |
| 500 | 11,45510 Kč | 5 727,55 Kč |
| 1 000 | 10,55977 Kč | 10 559,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,53194 Kč | 26 127,76 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |











