



SMDC185F/33-2 | |
|---|---|
DigiKey Part Number | SMDC185F/33-2TR-ND - Tape & Reel (TR) SMDC185F/33-2CT-ND - Cut Tape (CT) SMDC185F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC185F/33-2 |
Description | PTC RESET FUSE 33V 1.85A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMDC185F/33-2 Models |
Category | Current - Trip (It) 3.7 A |
Manufacturer Littelfuse Inc. | Current - Max 40 A |
Series | Time to Trip 2.5 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2920 (7351 Metric), Concave |
Type Polymeric | Size / Dimension 0.295" L x 0.201" W (7.50mm x 5.10mm) |
Voltage - Max 33V | Thickness (Max) 0.047" (1.20mm) |
Current - Hold (Ih) (Max) 1.85 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 5 | 13,55600 Kč | 67,78 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 50 | 10,36100 Kč | 518,05 Kč |
| 100 | 9,56220 Kč | 956,22 Kč |
| 250 | 8,59496 Kč | 2 148,74 Kč |
| 500 | 7,92760 Kč | 3 963,80 Kč |
| 1 000 | 7,30923 Kč | 7 309,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,31862 Kč | 21 274,48 Kč |
| 8 000 | 5,21648 Kč | 41 731,84 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |











