
FB20022-4B-RC | |
|---|---|
DigiKey Part Number | FB20022-4B-RC-ND |
Manufacturer | |
Manufacturer Product Number | FB20022-4B-RC |
Description | FERRITE BEAD 900 OHM RADIAL 1LN |
Customer Reference | |
Detailed Description | 900 Ohms @ 100 MHz 1 Ferrite Bead Radial 5A |
Datasheet | Datasheet |
EDA/CAD Models | FB20022-4B-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.01mm) | |
Size / Dimension | 0.236" Dia (5.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 12,31840 Kč | 307,96 Kč |
| 50 | 10,94180 Kč | 547,09 Kč |
| 220 | 8,32432 Kč | 1 831,35 Kč |
| 440 | 7,23450 Kč | 3 183,18 Kč |
| 660 | 6,63171 Kč | 4 376,93 Kč |
| 1 100 | 6,36763 Kč | 7 004,39 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |











