Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
0956232881
0956232881

0956232881

DigiKey Part Number
WM6593-ND
Manufacturer
Manufacturer Product Number
0956232881
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0956232881 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 934
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1052,11700 Kč521,17 Kč
2548,84960 Kč1 221,24 Kč
5046,51060 Kč2 325,53 Kč
10044,29110 Kč4 429,11 Kč
25041,51556 Kč10 378,89 Kč
50039,53420 Kč19 767,10 Kč
2 01635,83221 Kč72 237,74 Kč
4 03234,12368 Kč137 586,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč