1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
DR331

DR331-105BE

DigiKey Part Number
DR331-105BETR-ND - Tape & Reel (TR)
DR331-105BECT-ND - Cut Tape (CT)
DR331-105BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR331-105BE
Description
CMC 1MH 500MA 2LN SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
DR331-105BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 135°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 Flat Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 993
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,94500 Kč169,45 Kč
2515,66440 Kč391,61 Kč
5014,77000 Kč738,50 Kč
10013,92590 Kč1 392,59 Kč
25012,88352 Kč3 220,88 Kč
50012,14776 Kč6 073,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,81789 Kč16 226,84 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč