ISO1042DWV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 176
Unit Price: 116,75000 Kč
Datasheet
1/1 Transceiver Full CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1042DWV

DigiKey Part Number
296-53076-ND
Manufacturer
Manufacturer Product Number
ISO1042DWV
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1042DWV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Texas Instruments
Data Rate
5Mbps
Packaging
Tube
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO1042BDWVTexas Instruments3 176296-ISO1042BDWV-ND116,75000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
1096,08700 Kč960,87 Kč
6482,94203 Kč5 308,29 Kč
12879,53977 Kč10 181,09 Kč
25676,73949 Kč19 645,31 Kč
51274,43422 Kč38 110,32 Kč
1 02472,53743 Kč74 278,33 Kč
2 56070,53532 Kč180 570,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč