CR0805-JW-471GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 3 338
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 53 990
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,05457 Kč
Datasheet

Similar


Vishay Dale
In Stock: 19 922
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09872 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,12280 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,33326 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,35932 Kč
Datasheet

Similar


Vishay Dale
In Stock: 384
Unit Price: 2,10000 Kč
Datasheet
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-471GLF

DigiKey Part Number
CR0805-JW-471GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-JW-471GLF
Description
RES SMD 470 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-471GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-4700ELFBourns Inc.3 338CR0805-FX-4700ELFCT-ND2,10000 KčUpgrade
CRCW0805470RJNEACVishay Dale53 990541-CRCW0805470RJNEACCT-ND2,10000 KčSimilar
CRCW0805470RJNEAIFVishay Dale0CRCW0805470RJNEAIF-ND2,05457 KčSimilar
CRCW0805470RJNEBVishay Dale19 922541-CRCW0805470RJNEBCT-ND2,10000 KčSimilar
CRCW0805470RJNEBCVishay Dale0CRCW0805470RJNEBC-ND0,09872 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types