
CG0402MLC-24LG | |
|---|---|
DigiKey Part Number | 118-CG0402MLC-24LGTR-ND - Tape & Reel (TR) 118-CG0402MLC-24LGCT-ND - Cut Tape (CT) 118-CG0402MLC-24LGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLC-24LG |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLC-24LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 100 | 2,71120 Kč | 271,12 Kč |
| 250 | 2,49484 Kč | 623,71 Kč |
| 500 | 2,36350 Kč | 1 181,75 Kč |
| 1 000 | 2,25572 Kč | 2 255,72 Kč |
| 2 500 | 2,19972 Kč | 5 499,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,01663 Kč | 20 166,30 Kč |
| 20 000 | 1,97013 Kč | 39 402,60 Kč |
| 30 000 | 1,94684 Kč | 58 405,20 Kč |
| 50 000 | 1,92103 Kč | 96 051,50 Kč |
| 70 000 | 1,90595 Kč | 133 416,50 Kč |
| 100 000 | 1,89144 Kč | 189 144,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |






