13V Clamp 7A Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GG0402050R8L2P

DigiKey Part Number
478-GG0402050R8L2PTR-ND - Tape & Reel (TR)
478-GG0402050R8L2PCT-ND - Cut Tape (CT)
478-GG0402050R8L2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG0402050R8L2P
Description
TVS DIODE 5VWM 13VC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13V Clamp 7A Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
7A
Power - Peak Pulse
100W
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,31500 Kč43,15 Kč
1002,90280 Kč290,28 Kč
5002,51842 Kč1 259,21 Kč
1 0001,93134 Kč1 931,34 Kč
2 0001,86114 Kč3 722,28 Kč
5 0001,61083 Kč8 054,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41709 Kč14 170,90 Kč
20 0001,11565 Kč22 313,00 Kč
30 0001,09004 Kč32 701,20 Kč
50 0001,05120 Kč52 560,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč