
0988-0-15-20-89-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0988-0-15-20-89-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0988-0-15-20-89-14-11-0 |
Description | HORIZONTAL SURFACE MOUNT (HSMT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 25gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 100gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.330" (8.38mm) | Current Rating (Amps) 8.8A |
Recommended Working Height 0.271" (6.88mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.212" (5.39mm) | Base Product Number |
Pad Layout Dimension Circular - 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 25 | 25,18920 Kč | 629,73 Kč |
| 50 | 23,97980 Kč | 1 198,99 Kč |
| 100 | 22,83530 Kč | 2 283,53 Kč |
| 250 | 21,40452 Kč | 5 351,13 Kč |
| 500 | 20,38192 Kč | 10 190,96 Kč |
| 1 000 | 19,40908 Kč | 19 409,08 Kč |
| 3 000 | 17,96176 Kč | 53 885,28 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |








