New Product
2 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

837-22-002-10-001101

DigiKey Part Number
54-837-22-002-10-001101-ND
Manufacturer
Manufacturer Product Number
837-22-002-10-001101
Description
3 MM STOKE, SINGLE ROW, THROUGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,79700 Kč537,97 Kč
2550,42880 Kč1 260,72 Kč
5048,01820 Kč2 400,91 Kč
10045,72520 Kč4 572,52 Kč
25042,86112 Kč10 715,28 Kč
50040,81550 Kč20 407,75 Kč
1 00038,86793 Kč38 867,93 Kč
2 50036,43657 Kč91 091,43 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč