
836-22-002-30-002101 | |
|---|---|
DigiKey Part Number | 54-836-22-002-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-002-30-002101 |
Description | LOW PROFILE, 2MM PITCH, SINGLE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 50 | 35,46560 Kč | 1 773,28 Kč |
| 100 | 33,77110 Kč | 3 377,11 Kč |
| 250 | 31,65492 Kč | 7 913,73 Kč |
| 500 | 30,14388 Kč | 15 071,94 Kč |
| 1 000 | 28,70553 Kč | 28 705,53 Kč |
| 2 500 | 26,90927 Kč | 67 273,18 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |






