SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T12C-DSLQ

DigiKey Part Number
CDSOD323-T12C-DSLQTR-ND - Tape & Reel (TR)
CDSOD323-T12C-DSLQCT-ND - Cut Tape (CT)
CDSOD323-T12C-DSLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T12C-DSLQ
Description
TVS DIODE 12VWM 28.3VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.3V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
108,75900 Kč87,59 Kč
1007,30290 Kč730,29 Kč
5006,63712 Kč3 318,56 Kč
1 0006,36664 Kč6 366,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,38875 Kč16 166,25 Kč
6 0005,29513 Kč31 770,78 Kč
9 0005,20150 Kč46 813,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč