
TPSMC48CA-VR | |
|---|---|
DigiKey Part Number | 18-TPSMC48CA-VRTR-ND - Tape & Reel (TR) 18-TPSMC48CA-VRCT-ND - Cut Tape (CT) 18-TPSMC48CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC48CA-VR |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 15,27200 Kč | 152,72 Kč |
| 100 | 10,03890 Kč | 1 003,89 Kč |
| 500 | 7,78852 Kč | 3 894,26 Kč |
| 1 000 | 7,06364 Kč | 7 063,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52843 Kč | 16 585,29 Kč |
| 6 000 | 5,20150 Kč | 31 209,00 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |







