LM4050AEM3-2.1/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4051AEM3-1.2+T

DigiKey Part Number
175-LM4051AEM3-1.2+TTR-ND - Tape & Reel (TR)
175-LM4051AEM3-1.2+TCT-ND - Cut Tape (CT)
175-LM4051AEM3-1.2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4051AEM3-1.2+T
Description
IC VREF SHUNT 1.225V SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4051AEM3-1.2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 798
Factory Stock: 15 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,91000 Kč100,91 Kč
1076,83700 Kč768,37 Kč
2570,80680 Kč1 770,17 Kč
10064,17820 Kč6 417,82 Kč
25061,01736 Kč15 254,34 Kč
50059,11234 Kč29 556,17 Kč
1 00057,54440 Kč57 544,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,88966 Kč139 724,15 Kč
Manufacturers Standard Package
Unit Price without VAT:100,91000 Kč
Unit Price with VAT:122,10110 Kč