
STL115N10F7AG | |
|---|---|
DigiKey Part Number | 497-17622-2-ND - Tape & Reel (TR) 497-17622-1-ND - Cut Tape (CT) 497-17622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL115N10F7AG |
Description | MOSFET N-CH 100V 107A POWERFLAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 107A (Tc) 136W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL115N10F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 53A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,91000 Kč | 65,91 Kč |
| 10 | 42,91100 Kč | 429,11 Kč |
| 100 | 29,77270 Kč | 2 977,27 Kč |
| 500 | 25,28126 Kč | 12 640,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,65469 Kč | 61 964,07 Kč |
| Unit Price without VAT: | 65,91000 Kč |
|---|---|
| Unit Price with VAT: | 79,75110 Kč |




