Diode 150 V 1.8A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PM15HM3/H

DigiKey Part Number
112-V3PM15HM3/HTR-ND - Tape & Reel (TR)
112-V3PM15HM3/HCT-ND - Cut Tape (CT)
112-V3PM15HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3PM15HM3/H
Description
DIODE SCHOTTKY 150V 1.8A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.8A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1.8A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,33100 Kč103,31 Kč
1006,64800 Kč664,80 Kč
5005,06052 Kč2 530,26 Kč
1 0004,54838 Kč4 548,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,89716 Kč11 691,48 Kč
6 0003,56914 Kč21 414,84 Kč
9 0003,40198 Kč30 617,82 Kč
15 0003,21414 Kč48 212,10 Kč
21 0003,10292 Kč65 161,32 Kč
30 0002,99482 Kč89 844,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč