



FDMC86244 | |
|---|---|
DigiKey Part Number | FDMC86244TR-ND - Tape & Reel (TR) FDMC86244CT-ND - Cut Tape (CT) FDMC86244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86244 |
Description | MOSFET N-CH 150V 2.8A/9.4A 8MLP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.8A (Ta), 9.4A (Tc) 2.3W (Ta), 26W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 134mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 100 | 16,27140 Kč | 1 627,14 Kč |
| 500 | 12,86506 Kč | 6 432,53 Kč |
| 1 000 | 11,79059 Kč | 11 790,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,37896 Kč | 31 136,88 Kč |
| 6 000 | 9,67924 Kč | 58 075,44 Kč |
| 9 000 | 9,63283 Kč | 86 695,47 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |










