
TCAN1057AVDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057AVDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057AVDRQ1CT-ND - Cut Tape (CT) 296-TCAN1057AVDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057AVDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1057AVDRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 115 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,14120 Kč | 378,53 Kč |
| 100 | 13,36000 Kč | 1 336,00 Kč |
| 250 | 12,51080 Kč | 3 127,70 Kč |
| 500 | 11,99900 Kč | 5 999,50 Kč |
| 1 000 | 11,71057 Kč | 11 710,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,13242 Kč | 27 831,05 Kč |
| 5 000 | 10,86421 Kč | 54 321,05 Kč |
| 7 500 | 10,72988 Kč | 80 474,10 Kč |
| 12 500 | 10,58108 Kč | 132 263,50 Kč |
| 17 500 | 10,49413 Kč | 183 647,27 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |







