
CD143A-SR05LC | |
|---|---|
DigiKey Part Number | CD143A-SR05LCTR-ND - Tape & Reel (TR) CD143A-SR05LCCT-ND - Cut Tape (CT) CD143A-SR05LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR05LC |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR05LC Models |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 6.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 22,33600 Kč | 223,36 Kč |
| 100 | 14,89710 Kč | 1 489,71 Kč |
| 500 | 11,70410 Kč | 5 852,05 Kč |
| 1 000 | 10,67635 Kč | 10 676,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37142 Kč | 28 114,26 Kč |
| 6 000 | 8,71465 Kč | 52 287,90 Kč |
| 9 000 | 8,38016 Kč | 75 421,44 Kč |
| 15 000 | 8,00445 Kč | 120 066,75 Kč |
| 21 000 | 7,82081 Kč | 164 237,01 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |








