Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

91A1D-B24-B15L | |
|---|---|
DigiKey Part Number | 91A1D-B24-B15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1D-B24-B15L |
Description | POT 10K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 141,75700 Kč | 1 417,57 Kč |
| 45 | 125,45600 Kč | 5 645,52 Kč |
| 90 | 118,54767 Kč | 10 669,29 Kč |
| 135 | 114,67556 Kč | 15 481,20 Kč |
| 270 | 108,33178 Kč | 29 249,58 Kč |
| 540 | 102,32637 Kč | 55 256,24 Kč |
| 1 035 | 96,98337 Kč | 100 377,79 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |

















