5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
91A1A-B28-B13L
91A1A-B28-B13L

91A1A-B28-B13L

DigiKey Part Number
91A1A-B28-B13L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-B13L
Description
POT 5K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-B13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.875" (22.23mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91A1A-B28-E13LBourns Inc.42891A1A-B28-E13L-ND182,68000 KčParametric Equivalent
In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10141,75700 Kč1 417,57 Kč
25131,60720 Kč3 290,18 Kč
50124,38380 Kč6 219,19 Kč
100117,53000 Kč11 753,00 Kč
250109,01992 Kč27 254,98 Kč
500102,97630 Kč51 488,15 Kč
1 00097,25917 Kč97 259,17 Kč
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč