
| 6539S-1-502 | |
|---|---|
| DigiKey Part Number | 6539S-1-502-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6539S-1-502 | 
| Description | POT 5K OHM 1W PLASTIC LINEAR | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Turret | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 6539S-1-502 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance (Ohms) | 5k | |
| Tolerance | ±15% | |
| Power (Watts) | 1W | |
| Built in Switch | None | |
| Number of Turns | 1.0 | |
| Features | - | |
| Taper | Linear | |
| Number of Gangs | 1 | |
| Adjustment Type | User Defined | |
| Temperature Coefficient | ±500ppm/°C | |
| Rotation | Continuous | |
| Resistive Material | Conductive Plastic | |
| Termination Style | Solder Turret | |
| Actuator Type | Round | |
| Actuator Length | 0.500" (12.70mm) | |
| Actuator Diameter | 0.1248" (3.17mm) | |
| Bushing Thread | - | |
| Mounting Type | Servo Mount | |
| Size - Body | Round - 0.875" Dia (22.23mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 044,67000 Kč | 1 044,67 Kč | 
| 10 | 875,95300 Kč | 8 759,53 Kč | 
| 25 | 816,15280 Kč | 20 403,82 Kč | 
| 50 | 773,50460 Kč | 38 675,23 Kč | 
| 100 | 733,00790 Kč | 73 300,79 Kč | 
| 250 | 682,61324 Kč | 170 653,31 Kč | 
| Unit Price without VAT: | 1 044,67000 Kč | 
|---|---|
| Unit Price with VAT: | 1 264,05070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic