



54AAD-B28-B15/P50L | |
|---|---|
DigiKey Part Number | 54AAD-B28-B15/P50L-ND |
Manufacturer | |
Manufacturer Product Number | 54AAD-B28-B15/P50L |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 54AAD-B28-B15/P50L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 290° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.24mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,82000 Kč | 694,82 Kč |
| 10 | 576,56300 Kč | 5 765,63 Kč |
| 45 | 509,74289 Kč | 22 938,43 Kč |
| 90 | 481,49811 Kč | 43 334,83 Kč |
| 135 | 465,68119 Kč | 62 866,96 Kč |
| 270 | 439,80856 Kč | 118 748,31 Kč |
| Unit Price without VAT: | 694,82000 Kč |
|---|---|
| Unit Price with VAT: | 840,73220 Kč |
















