



39LA-1PB-103 | |
|---|---|
DigiKey Part Number | 39LA-1PB-103-ND |
Manufacturer | |
Manufacturer Product Number | 39LA-1PB-103 |
Description | POT 10K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Momentary Push, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 230° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-28 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.512" Dia (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,63000 Kč | 397,63 Kč |
| 10 | 333,83200 Kč | 3 338,32 Kč |
| 25 | 311,16120 Kč | 7 779,03 Kč |
| 50 | 294,97360 Kč | 14 748,68 Kč |
| 100 | 279,58610 Kč | 27 958,61 Kč |
| 300 | 256,75807 Kč | 77 027,42 Kč |
| 500 | 246,76704 Kč | 123 383,52 Kč |
| Unit Price without VAT: | 397,63000 Kč |
|---|---|
| Unit Price with VAT: | 481,13230 Kč |















