
3862C-206-103AL | |
|---|---|
DigiKey Part Number | 3862C-206-103AL-ND |
Manufacturer | |
Manufacturer Product Number | 3862C-206-103AL |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 295° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,33000 Kč | 520,33 Kč |
| 10 | 431,88700 Kč | 4 318,87 Kč |
| 25 | 400,74280 Kč | 10 018,57 Kč |
| 50 | 378,61080 Kč | 18 930,54 Kč |
| 100 | 357,64210 Kč | 35 764,21 Kč |
| 250 | 331,64324 Kč | 82 910,81 Kč |
| 500 | 313,20826 Kč | 156 604,13 Kč |
| Unit Price without VAT: | 520,33000 Kč |
|---|---|
| Unit Price with VAT: | 629,59930 Kč |














