5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.75 Turns Cermet 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3856A-282-502AL

DigiKey Part Number
3856A-282-502AL-ND
Manufacturer
Manufacturer Product Number
3856A-282-502AL
Description
POT 5K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.75 Turns Cermet 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
3.75
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
1350°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
270381,85952 Kč103 102,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,85952 Kč
Unit Price with VAT:462,05002 Kč