



3852A-286-104AL | |
|---|---|
DigiKey Part Number | 3852A-286-104AL-ND |
Manufacturer | |
Manufacturer Product Number | 3852A-286-104AL |
Description | POT 100K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,18000 Kč | 260,18 Kč |
| 10 | 218,54100 Kč | 2 185,41 Kč |
| 45 | 194,74067 Kč | 8 763,33 Kč |
| 90 | 184,60856 Kč | 16 614,77 Kč |
| 135 | 178,91407 Kč | 24 153,40 Kč |
| 270 | 169,56478 Kč | 45 782,49 Kč |
| 540 | 160,68517 Kč | 86 769,99 Kč |
| 1 035 | 152,76199 Kč | 158 108,66 Kč |
| Unit Price without VAT: | 260,18000 Kč |
|---|---|
| Unit Price with VAT: | 314,81780 Kč |
























